
SPDT toggle switch with a 20V AC/DC voltage rating and 20mA current rating. Features a standard round actuator with a 6.86mm brass, chrome-plated length and a 3-position On-Off-On function. Offers gold-plated copper alloy contacts, through-hole mounting, and PC pin termination. Operating temperature range from -30°C to 85°C with an electrical life of 40,000 cycles.
ITT 7103MD9ABE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Glass |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103MD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.