Illuminated and non-illuminated SPDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features gold, silver, and nickel contact plating, a brass chrome-plated actuator, and PC pin termination for through-hole mounting. Operates within a -30°C to 85°C temperature range with an electrical life of 40,000 cycles. This RoHS compliant component offers a right-angle orientation and On-Off-On switch function.
ITT 7103MD9AGE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103MD9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.