
SPDT toggle switch with a 3-position On-Off-On function. Features a 5A current rating and 20V AC/DC voltage rating, with a 0.4VA contact rating. Includes a standard round brass, chrome-plated actuator with a 6.86mm length. Offers a 40,000 cycle electrical life and PC pin termination for through-hole mounting. Operating temperature range is -30°C to 85°C.
ITT 7103MD9AV2BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 34.67mm |
| Electrical Life | 40000Cycles |
| Height | 12.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103MD9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.