
SPDT toggle switch with ON-OFF-ON function, featuring a standard round brass, chrome-plated actuator. This non-illuminated, bracket mountable or through-hole component offers 1 pole and 20VAC/20VDC voltage ratings with a 0.4W power capacity. It utilizes copper alloy, gold-plated contacts with nickel and gold plating, and PC pin terminations. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C.
ITT 7103MD9V3BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Height | 11.68mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103MD9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.