SPDT, On-Off-On toggle switch featuring a right-angle orientation and PC pin termination. This illuminated/non-illuminated switch boasts a brass, black anti-rotation actuator with a 5.08mm length. Contact material is copper alloy with gold and nickel plating, offering an electrical life of 40,000 cycles. Rated for 20V AC/DC, it operates within a temperature range of -30°C to 85°C and meets IP67, waterproof, and dust-tight standards. Mounting options include panel and brackets.
ITT 7103MPCWABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103MPCWABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.