SPDT toggle switch featuring PC pins for through-hole mounting with brackets, offering an On-Off-On function. Rated for 20VAC/20VDC at 0.4VA with a gold/nickel plated copper alloy contact. Includes a 6.86mm brass, chrome-plated anti-rotation actuator and operates within a -30°C to 85°C temperature range. Electrical life is 40,000 cycles, and the unit is RoHS compliant.
ITT 7103MPD9A2BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103MPD9A2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.