SPDT toggle switch featuring PC pins for PC mounting with bracket. Offers a 20VAC/20VDC voltage rating and 0.4VA contact rating, with a 40,000 cycle electrical life. Equipped with a standard round brass, chrome-plated lever and copper alloy contacts with gold/nickel plating. Operates within a -30°C to 85°C temperature range.
ITT 7103MY9AW1PE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7103MY9AW1PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.