SPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 21.33mm. This PC mount component offers a 5A current rating at 250VAC/28VDC, with silver contacts and gold/nickel plating for enhanced conductivity. Designed for panel mounting with brackets and threads, it provides a right-angle orientation and a robust IP67 waterproof and dust-tight rating. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C.
ITT 7103P1CWAGE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 44.17mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P1CWAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.