SPDT toggle switch featuring a 5A current rating and 120V AC / 28V DC voltage rating. Offers a straight, panel-mount orientation with a flat, anti-rotation brass actuator plated in chrome. Contacts are silver with gold, silver, tin, and matte plating options, providing an electrical life of 40,000 cycles. Rated IP67 for waterproof and dust-tight operation, this non-illuminated switch operates between -30°C and 85°C and utilizes wire wrap termination.
ITT 7103P1CWWSE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Matte |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P1CWWSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.