SPDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a straight, flat anti-rotation brass actuator with chrome plating, and silver contacts with gold and silver plating. Rated for 40,000 electrical cycles, this panel-mount switch offers On-Off-On functionality and solder termination. Operates across a -30°C to 85°C temperature range, with IP67, waterproof, and dust-tight ratings.
ITT 7103P1CWZQE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P1CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.