
SPDT toggle switch featuring PC pin termination for PC mounting with bracket and threads. Rated for 5A at 250VAC and 28VDC, with a flat, anti-rotation brass chrome actuator measuring 23.11mm. Offers a straight orientation and a silver contact material with gold, tin, lead, and silver plating, providing 40,000 electrical cycles. Operating temperature range from -30°C to 85°C.
ITT 7103P1DV3ME technical specifications.
| Actuator Length | 23.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Tin, Lead, Silver |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P1DV3ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
