SPDT toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. Offers a flat, anti-rotation brass actuator with chrome plating and silver contact material with gold and silver plating. Designed for panel mounting with wire wrap termination, this switch provides 40,000 electrical cycles and operates within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated configurations.
ITT 7103P1YW3QE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P1YW3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.