SPDT toggle switch featuring PC pins for straight mounting and bracket support. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Silver contacts with gold and nickel plating ensure reliable performance over 40,000 electrical cycles. Operates within a temperature range of -30°C to 85°C, with a 13.21mm flat, anti-rotation brass actuator.
ITT 7103P3D9V6LE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P3D9V6LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.