SPDT, On-Off-On toggle switch featuring a straight, flat anti-rotation brass actuator with a 10.92mm length. Contacts are silver with gold and nickel plating, rated for 5A and 250V AC / 28V DC. This panel-mount switch offers a 40,000-cycle electrical life and solder termination. Available in illuminated and non-illuminated configurations, it operates between -30°C and 85°C.
ITT 7103P3H3ZGES technical specifications.
| Actuator Length | 10.92mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P3H3ZGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.