SPDT toggle switch with ON-OFF-ON function, featuring PC pins for termination and a flat, anti-rotation brass lever with chrome plating. Rated for 5A at 250VAC and 28VDC, with silver contacts and gold/silver plating for enhanced conductivity. Designed for panel mounting with brackets and threads, operating within a temperature range of -30°C to 85°C. Offers a robust electrical life of 40,000 cycles.
ITT 7103P3HV2QE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 9.14mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7103P3HV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.