SPDT toggle switch featuring a straight, PC pin termination for through-hole mounting with brackets. This illuminated or non-illuminated switch offers a 5A max current rating and a 20V AC/DC voltage rating. The brass, chrome-plated flat anti-rotation actuator measures 11.43mm, and the component boasts an electrical life of 40,000 cycles. Operating within a -30°C to 85°C temperature range, it utilizes gold, tin, lead, and nickel plating on its copper alloy contacts.
ITT 7103P3Y9V3KE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P3Y9V3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.