SPDT toggle switch featuring PC pin termination and a flat, anti-rotation brass lever. Rated for 20VAC/20VDC with a 0.4VA contact rating and gold/nickel plated copper alloy contacts. Offers a right-angle orientation for panel mounting with bracket and threads, operating within a -30°C to 85°C temperature range and boasting an electrical life of 40,000 cycles.
ITT 7103P3YABE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 33.66mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7103P3YABE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.