SPDT toggle switch with ON-OFF-ON function, featuring PC pins for termination and panel mounting with threads. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and gold/nickel plated copper alloy contacts. Offers a 40,000 cycle electrical life, operating between -30°C and 85°C, with a straight, flat anti-rotation brass actuator measuring 11.43mm.
ITT 7103P3YCBES technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P3YCBES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.