SPDT toggle switch featuring a straight, PC pin termination for PC mounting with threads. This illuminated/non-illuminated switch offers an On-Off-On function with a flat, anti-rotation brass actuator measuring 6.35mm in length. Rated for 20VAC/20VDC at 0.4VA, it boasts a copper alloy contact material with gold, nickel, tin, and lead plating, providing an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this panel mount switch has dimensions of 12.7mm length and 7.98mm depth.
ITT 7103P4HCKE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Tin, Lead |
| Depth | 7.98mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7103P4HCKE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.