SPDT toggle switch featuring an ON-OFF-ON function and a flat, anti-rotation brass lever with black actuator. This panel-mount component offers solder lug termination with gold and nickel plated copper alloy contacts, rated for 20VAC and 20VDC at 0.4VA. Designed for a minimum of 40,000 electrical cycles, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7103P4YZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P4YZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.