SPDT, On-Off-On toggle switch featuring a straight, flat anti-rotation brass actuator with black coloring and 6.35mm length. Rated for 5A at 120V AC and 28V DC, with a 250V AC maximum. Contacts are silver with gold and silver plating, offering an electrical life of 40,000 cycles. Panel mount termination is solder, with illumination options available. Operating temperature range is -30°C to 85°C.
ITT 7103P4YZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103P4YZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.