SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 10.67mm length. Offers 5A current rating at 250V AC (120V AC) and 28V DC, with silver contacts and silver plating. Designed for panel mounting with straight wire wrap termination, providing 40,000 electrical cycles. Rated IP67, waterproof, and dust-tight, with an operating temperature range of -30°C to 85°C. Available in illuminated and non-illuminated options, with an On-Off-On switch function.
ITT 7103SCWW5QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SCWW5QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.