SPDT toggle switch featuring PC pins for through-hole mounting with bracket. Rated for 20VAC/20VDC at 0.4VA and 5A, this switch offers an On-Off-On function with a standard round brass actuator measuring 12.45mm. Contact material is copper alloy with tin, gold, and nickel plating, providing an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7103SD9AKES2 technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Nickel |
| Current Rating | 5A |
| Depth | 32.9mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SD9AKES2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.