SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 12.45mm actuator length. This PC mount switch offers a straight, PC pin termination with gold and nickel contact plating for reliable conductivity. Rated for 20VAC and 20VDC at 0.4VA, it provides an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. Panel mounting is facilitated by threads, and the switch supports both illuminated and non-illuminated configurations.
ITT 7103SDCBE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7103SDCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.