SPDT toggle switch featuring an ON-OFF-ON function and a round, anti-rotation brass lever with chrome plating. Rated for 5A at 250VAC and 28VDC, with silver contacts and gold/silver plating for enhanced conductivity. This panel-mount switch offers solder lug termination and a straight orientation, boasting an electrical life of 40,000 cycles. Designed for durability, it is IP67 rated, waterproof, and dust-tight, operating within a temperature range of -30°C to 85°C.
ITT 7103SPCWZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SPCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.