Standard & Miniature Toggle Switch featuring a brass, chrome-plated anti-rotation actuator with a 12.45mm length. This SPDT (Single Pole Double Throw) switch offers On-Off-On functionality with silver contacts plated in gold and silver, rated for 5A and up to 250V AC / 28V DC. It supports through-hole mounting with brackets and right-angle orientation, terminating via PC pins. Operating within a -30°C to 85°C range, this RoHS compliant component boasts an electrical life of 40,000 cycles.
ITT 7103SPD9A2QE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SPD9A2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.