SPDT toggle switch featuring PC pins for termination and through-hole mounting with brackets. Offers ON-OFF-ON switching functionality with a 20VAC/20VDC voltage rating and 0.4VA power handling. Brass, chrome actuator with anti-rotation design and gold/nickel plated copper alloy contacts ensure durability and reliable performance for 40,000 electrical cycles. Operating temperature range from -30°C to 85°C.
ITT 7103SPD9V31BE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SPD9V31BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.