SPDT toggle switch with ON-OFF-ON function, featuring PC pins for PC mounting with brackets. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and electrical life of 40,000 cycles. Equipped with a brass, chrome-plated round lever actuator measuring 10.67mm, and copper alloy contacts with gold and nickel plating. Operates within a temperature range of -30°C to 85°C.
ITT 7103SY9A2BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 32.9mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SY9A2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.