SPDT, On-Off-On toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. This through-hole mount switch offers a 12.7mm length, 6.86mm depth, and a 10.67mm brass, chrome plated round actuator. Contact material is silver with tin, gold, silver, and nickel plating options, providing 40,000 electrical cycles. Operating temperature range is -30°C to 85°C, with illumination options available.
ITT 7103SY9CLE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SY9CLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.