
SPDT toggle switch featuring PC pins for termination and a right-angle orientation. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a 120V AC rating and 28V DC rated voltage. The brass, chrome-plated round lever actuator measures 10.67mm, and the switch has a 5A maximum current rating. Contact material is silver with gold, silver, and nickel plating, providing an electrical life of 40,000 cycles.
ITT 7103SYA4GE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 33.08mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7103SYA4GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.