
SPDT toggle switch featuring PC pin termination and a standard round brass, chrome-plated actuator. Rated for 20VAC/20VDC with a 0.4VA contact rating and 40,000 electrical cycles. Offers panel mounting with bracket and threads, operating between -30°C and 85°C. Includes gold and nickel contact plating for enhanced conductivity.
ITT 7103SYAV2BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 40.26mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SYAV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.