SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 10.67mm actuator length. This PC mountable switch offers On-Off-On functionality with PC pins for termination and panel mounting with threads. Rated for 5A at 250VAC and 28VDC, it boasts silver contacts with various plating options and an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7103SYCLE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Lead, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SYCLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.