SPDT toggle switch featuring a 5A contact current rating and 120V AC voltage rating, with a 28V DC rating. This non-illuminated switch offers a standard round brass, chrome-plated actuator with a 10.67mm length. It utilizes silver contacts with silver plating and PC pin termination, providing an electrical life of 40,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is designed for panel mounting.
ITT 7103SYCQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SYCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.