SPDT, On-Off-On toggle switch featuring a straight, panel-mount orientation with PC pin termination. This illuminated or non-illuminated switch boasts a 5A current rating and a 40,000-cycle electrical life. It operates within a -30°C to 85°C temperature range, with AC voltage ratings of 120V and 250V, and a DC voltage rating of 28V. The black brass actuator measures 10.67mm and is a standard round type, with silver contacts and silver plating.
ITT 7103SYCQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7103SYCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.