SPDT, On-Off-On toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. This panel-mount switch offers quick connect termination and a straight orientation. Constructed with silver contacts and gold, silver, or nickel plating, it boasts an electrical life of 40,000 cycles. The brass, chrome-plated actuator measures 10.67mm in length, with a total switch depth of 6.86mm and length of 12.7mm. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7103SYZ3GE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103SYZ3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.