Standard & Miniature Toggle Switch, SPDT, On-Off-On function. Features a 12.37mm brass, chrome-plated standard round actuator and silver contacts. Rated for 5A at 250VAC (120VAC) and 28VDC, with an electrical life of 40,000 cycles. Offers panel mounting with straight termination and IP67, waterproof, dust-tight ratings. Available in illuminated and non-illuminated options, operating from -30°C to 85°C.
ITT 7103T1CWWQE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103T1CWWQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.