
SPDT toggle switch featuring a 5A current rating at 250VAC/28VDC. Offers a flat, anti-rotation brass actuator with chrome plating, measuring 15.49mm in length. Contact material is silver with gold and silver plating, providing an electrical life of 40,000 cycles. Panel mountable with PC pin termination, this switch operates between -30°C and 85°C and supports both illuminated and non-illuminated options.
ITT 7103T2PCQE technical specifications.
| Actuator Length | 15.49mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103T2PCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
