SPDT, On-Off-On toggle switch featuring a standard round brass, chrome-plated actuator with a 17.45mm length. Silver contacts with silver, tin, and matte plating offer a 5A current rating and 40000 electrical cycles. Rated for 250V AC and 28V DC, this panel-mount switch includes PC pin termination and operates within a -30°C to 85°C temperature range. IP67, waterproof, and dust-tight, it is RoHS compliant and available in illuminated or non-illuminated configurations.
ITT 7103TCWCSE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103TCWCSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.