Illuminated and non-illuminated standard round toggle switch featuring a brass, chrome-plated actuator with a 17.45mm length. This SPDT, On-Off-On switch offers silver contacts with gold, silver, and nickel plating, rated for 250V AC (120V AC) and 28V DC. Designed for panel or bracket mounting with straight PC pin termination, it boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. IP67, waterproof, and dust-tight ratings ensure durability, with RoHS compliance for environmental responsibility.
ITT 7103TCWV81GE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103TCWV81GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.