
SPDT toggle switch featuring PC pins for termination and a straight orientation. This component offers a 5A current rating at 250VAC or 28VDC, with a 0.4VA rating. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The switch includes a standard round brass, chrome-plated actuator and is RoHS compliant. Mounting options include panel mount with brackets and threads.
ITT 7103TV3GE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7103TV3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.