SPDT rocker switch, 5A current rating at 120V AC, featuring a black nylon concave actuator. This illuminated switch offers PC pin termination and a straight orientation, suitable for panel, snap-in, and through-hole mounting. With a silver contact material and plating, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. DC voltage rating is 28V.
ITT 7105J11CQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.39mm |
| Electrical Life | 40000Cycles |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105J11CQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.