Illuminated rocker switch featuring SPDT and SPST throw configurations. This momentary-off-momentary switch offers a 5A current rating at 250VAC and 28VDC, with silver contacts and silver plating. The black nylon concave actuator mounts via panel snap-in or through-hole termination with PC pins. Operating temperature range is -30°C to 85°C, with an electrical life of 40,000 cycles.
ITT 7105J37CQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 24.56mm |
| Electrical Life | 40000Cycles |
| Length | 37.44mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105J37CQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.