
SPDT illuminated rocker switch with momentary-off-momentary action. Features a black nylon actuator and silver contacts with silver plating, rated for 5A at 250VAC and 28VDC. Panel mountable with snap-in design and solder termination. Operating temperature range from -30°C to 85°C with an electrical life of 40,000 cycles.
ITT 7105J62ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105J62ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.