SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 18.59mm in length. Offers a 5A current rating and 120V AC / 28V DC voltage rating, with silver contacts and silver plating for reliable conductivity. Designed for panel mounting with straight solder termination, this switch provides a Mom-Off-Mom function and boasts an electrical life of 40,000 cycles. Operating temperature range spans from -30°C to 85°C.
ITT 7105K12ZQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105K12ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.