Illuminated and non-illuminated toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. This SPDT, panel-mount switch offers a 40,000 cycle electrical life with PC pin termination. Constructed with a silver contact material and gold, silver, or nickel plating, it includes a 17.88mm aluminum locking lever actuator. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is designed for Mom-Off-Mom switching functions.
ITT 7105K2CGE technical specifications.
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105K2CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.