SPDT toggle switch featuring a locking lever actuator with natural aluminum and brass construction, measuring 17.88mm in length. Rated for 5A at 120V AC and 28V DC, with silver contacts and silver plating for enhanced conductivity. Offers momentary-off-momentary switching and PC pin termination, suitable for panel mounting with a straight orientation. Designed for electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7105K2CQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105K2CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.