
Illuminated, non-illuminated toggle switch featuring a locking lever actuator with black aluminum and brass construction. This SPDT switch offers solder termination and a 5A current rating at 120V AC / 28V DC. Rated for 40,000 electrical cycles, it operates within a -30°C to 85°C temperature range and includes gold, silver, and nickel contact plating. Panel mountable with a straight orientation, this RoHS compliant component is suitable for demanding applications.
ITT 7105K2ZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105K2ZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.