SPDT, Mom-Off-Mom toggle switch featuring PC pin termination and panel mount. Offers a 5A current rating with a 40,000 cycle electrical life. Contact material is silver with gold and silver plating. Maximum AC voltage rating is 250V, with a DC rated voltage of 28V. Actuator is brass with chrome plating, anti-rotation type, and 16.26mm length. Operates within a temperature range of -30°C to 85°C.
ITT 7105L1PY3CQE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105L1PY3CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.