SPDT toggle switch with momentary-off-momentary function, featuring PC pins for termination and panel mount capability. Rated for 20VAC/20VDC with a 0.4VA contact rating. Equipped with a brass, chrome-plated round lever actuator and gold/nickel plated copper alloy contacts, offering an electrical life of 40,000 cycles. Operating temperature range from -30°C to 85°C.
ITT 7105L1YCBE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105L1YCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.