
Standard & Miniature Toggle Switch featuring a straight, panel-mount design with PC pin termination. This SPDT switch offers a 5A current rating and a 40,000-cycle electrical life. It operates within a temperature range of -30°C to 85°C and supports AC voltage ratings up to 250V, with a DC rating of 28V. The actuator is constructed from chrome-plated brass, and contacts are silver. This RoHS compliant component is IP67 rated, providing waterproof and dust-tight protection.
ITT 7105L2CWCQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105L2CWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
